Sign in to ask questions about the Pro Power ST225/12BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Power ST225/12BC technical specifications.
| Color | Black |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 12mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power ST225/12BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
