Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pro Power SY1.50MM3C100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 11mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SY1.50MM3C100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.