
This 3-conductor cable features a clear PVC jacket and copper conductors. It is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -5°C. The cable is designed for cable mounting and is not SVHC compliant.
Pro Power SY2.50MM3C100M technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 13.6mm |
| Reach SVHC Compliant | No |
| Test Voltage | 3kV |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SY2.50MM3C100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.