PRO POWER - TCW20 500G - Filo in Rame Stagnato, Solido, BS EN 13602:2013 CW004A, Serie TCW, 20 SWG, 0.66 mm², 33 A, 282 ft
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pro Power TCW20500G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Conductor Material | Copper |
| Current Rating | 33A |
| Outside Diameter | 0.91mm |
| Reach SVHC Compliant | No |
| Weight | 500g |
| RoHS | Compliant |
Download the complete datasheet for Pro Power TCW20500G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.