Pro Power TEM0039-2009 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 4 |
| Outside Diameter | 1mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Pro Power TEM0039-2009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
