
PRO POWER TY300-40X-100MC Cable Tie, Black
Pro Power TY300-40X-100MC technical specifications.
| Color | Black |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Pro Power TY300-40X-100MC to view detailed technical specifications.
No datasheet is available for this part.
