Cable Ties, Standard Locking Nylon 6/6 Black 15.88mm 80.06N Bag
Pro Power VUVT-05M-M technical specifications.
| Style | Standard Locking |
| Color | Black |
| Body Material | Nylon 6/6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power VUVT-05M-M to view detailed technical specifications.
No datasheet is available for this part.