CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 390.63mm; Cable Tie Width: 7.72mm; Cable...
Pro Power VUVT-34H-C technical specifications.
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power VUVT-34H-C to view detailed technical specifications.
No datasheet is available for this part.