Conn 3.5MM Audio Jack F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
Pro-Signal Company MJ-2235 technical specifications.
| Type | 3.5MM Audio Jack |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro-Signal Company MJ-2235 to view detailed technical specifications.
No datasheet is available for this part.