Cable Assembly Cat 5e 3m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Pro-Signal Company PS11004 technical specifications.
| Cable Type | Cat 5e |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.