Cable Assembly Simplex 1m LC to LC PL-PL
Pro-Signal Company SPC22857 technical specifications.
| Cable Type | Simplex |
| Gender | PL-PL |
| Connector Type B | LC |
| Connector Type A | LC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.