Cable Assembly Dual Patch Cord 5m MPO to MPO PL-PL
Pro-Signal Company SPC23092 technical specifications.
| Cable Type | Dual Patch Cord |
| Gender | PL-PL |
| Connector Type B | MPO |
| Connector Type A | MPO |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.