Universal Table Top TV Stand for 32 - 60 Flat-Screen Televisions
Checking distributor stock and pricing after the page loads.
Pro Signal 50-14795 technical specifications.
| Package/Case | 600 |
| Height | 4inch |
| Length | 29.25inch |
| Weight | 21.07lb |
| Width | 15.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.