
PRO SIGNAL 532490 LEAD, USB2.0 A M 5PIN MINIUSB 1.5M
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pro Signal 532490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Signal 532490 technical specifications.
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Reach SVHC Compliant | Unknown |
| USB Standard | USB 2.0 |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal 532490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.