
WOOFER, POLYPROP CONE, 4OHM, 8; Transducer Function:Woofer; Power Rating RMS:70W; Impedance:4ohm; Sensitivity (dB):88dB; Resonant Frequency:40Hz; Frequency Response Min:40Hz; Frequency Response Max:3kHz; External Depth:88mm; External Diameter:8; Output Power:100W; Power Max:100W; Power Rating:70W; Sound Level SPL:87.5dB; Speaker Cone Material:Polypropylene
Checking distributor stock and pricing after the page loads.
| Impedance | 4R |
| Max Power Dissipation | 100W |
| Mount | External |
| Output Power | 100W |
| Outside Diameter | 8inch |
| Self Resonant Frequency | 40Hz |
| RoHS | Not Compliant |
