PRO SIGNAL ABI-023-RC PIEZO BUZZER, 12VDC, LEADS
Sign in to ask questions about the Pro Signal ABI-023-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Signal ABI-023-RC technical specifications.
| Material | ABS |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.8kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABI-023-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.