Pro Signal ABM-703-RC technical specifications.
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABM-703-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.