Speaker Neodymium Iron Boron 500Hz 0.5W 85dB 32 Ohm Round Solder Pad
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pro Signal ABS-209-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 32R |
| Mount | External |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 500Hz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABS-209-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.