
PRO SIGNAL AV02483 Audio / Video Cable Assembly, 6.35mm (1/4") Stereo Jack Plug, Phono (RCA) Plug, x 2, 9.8 ft, 3 m
Pro Signal AV02483 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 3m |
| Mount | Cable |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal AV02483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
