PRO SIGNAL BNC PL-BNC PL RG59 RF / Coaxial Cable Assembly, BNC Straight Plug, BNC Straight Plug, 65 ft, 20 m, Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pro Signal BNCPL-BNCPLRG59 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Signal BNCPL-BNCPLRG59 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Lead Length | 20m |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal BNCPL-BNCPLRG59 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.