
PRO SIGNAL CHP PATCH LEAD, COILED, 4WAY, BLACK
Sign in to ask questions about the Pro Signal CHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Signal CHP technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal CHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
