
PRO SIGNAL EMX-7T12SP. MAGNETIC TRANSDUCER 12V
Sign in to ask questions about the Pro Signal EMX-7T12SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Signal EMX-7T12SP technical specifications.
| Current Rating | 30mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 9V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9V |
| Operating Supply Voltage | 12V |
| Outside Diameter | 14.1mm |
| Pin Diameter | 0.7mm |
| Pin Length | 5.5mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.3kHz |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal EMX-7T12SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.