PRO SIGNAL FLX-5000U KEYBOARD, VIK, 85, KEY, USB
Sign in to ask questions about the Pro Signal FLX-5000U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Signal FLX-5000U technical specifications.
| Color | Black |
| Interface | USB |
| Lead Length | 1.1m |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal FLX-5000U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.