LAMP, PAR36; Lamp Base Type:-; Bulb Size:-; MSCP:-; Average Bulb Life:100h; Supply Voltage:6.4V; SVHC:No SVHC (15-Jun-2015); Angle:5°; External Diameter:115mm; External Length / Height:70mm; LED / Lamp Size:115mm; Operating life Time:100h; Power Rating:30W; Voltage Rating:6.4V; Voltage Rating V AC:6.4V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pro Signal G008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Mount | External |
| Operating Supply Voltage | 6.4V |
| Outside Diameter | 115mm |
| Voltage Rating | 6.4V |
| Voltage Rating (AC) | 6.4V |
| DC Rated Voltage | 6.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal G008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.