
PRO SIGNAL JR9756-2M BLACK CAB Audio / Video Cable Assembly, D Subminiature H/D Plug, VGA, 15 Way
Pro Signal JR9756-2MBLACKCAB technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Lead Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal JR9756-2MBLACKCAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.