CARTRIDGE, ELECTRET MICROPHONE; Transducer Function: Microphone; Device Type: Electret Microphone; Directivity: Omni;...
Pro Signal MCE-100 technical specifications.
| Package/Case | 100 |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal MCE-100 to view detailed technical specifications.
No datasheet is available for this part.