PRO SIGNAL PS11049 Network Cable, Cat5e, RJ45 Plug, RJ45 Plug, 49.21 ft, 15 m, Red
Pro Signal PS11049 technical specifications.
| Color | Red |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PS11049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
