Patch Lead, Cat 5E, 7M Yellow
Pro Signal PS11058 technical specifications.
| Color | Yellow |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PS11058 to view detailed technical specifications.
No datasheet is available for this part.