
PRO SIGNAL PS11059 Network Cable, Cat5e, RJ45 Plug, RJ45 Plug, 32.81 ft, 10 m, Yellow
Checking distributor stock and pricing after the page loads.
Pro Signal PS11059 technical specifications.
| Color | Yellow |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |