PATCH LEAD, CAT 5E, 0.5M BLACK
Pro Signal PS11073 technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PS11073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
