Cable Assembly, Rj11 Plug-Plug, 5M, Blk; Connector Type A: rj11 Plug; Connector Type B: rj11 Plug; Cable Length -...
Pro Signal PS11458 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Lead Length | 5m |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PS11458 to view detailed technical specifications.
No datasheet is available for this part.