Rca Adapter 2X Sockets To Rohs Compliant: Yes Ange: -
Pro Signal PSG02777 technical specifications.
| Height | 0.5inch |
| Length | 3inch |
| Weight | 0.02lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG02777 to view detailed technical specifications.
No datasheet is available for this part.