Audio / Video Cable Assembly, SCART Plug, SCART Socket, x 2, 19.69 ", 500 mm, Black
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Plug |
| Lead Length | 500mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |