Duplex Fiber Optic Patch Cord; Fibre Optic Connector A: sc; Fibre Optic Connector B: lc; No. Of Fibers: 2Fibres;...
Pro Signal SPC22929 technical specifications.
| Package/Case | Ceramic |
| Connector Type A | SC |
| Connector Type B | LC |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.