Category 6 Cable Assembly; Lan Category: cat6; Connector Type A: rj45 Plug; Connector Type B: rj45 Plug; Cable Length...
Pro Signal SPC23173 technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Contact Material | Copper |
| Mount | Cable |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.