Speaker, Ceiling, 4 Ohm, White, 6W
Checking distributor stock and pricing after the page loads.
Pro Signal SPE-82/WS technical specifications.
| Color | White |
| Impedance | 4R |
| Max Power Dissipation | 12W |
| Mount | Panel |
| Output Power | 12W |
| Outside Diameter | 100mm |
| Reach SVHC Compliant | Unknown |
| Weight | 340g |
| RoHS | Not Compliant |