
PRO SIGNAL SS-445 CABLE, SCSI-III 68D TO 50D, 2M
Pro Signal SS-445 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal SS-445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
