
PRO SIGNAL SS311 CABLE, SCSI-III 68D TO 68D, 1M
Sign in to ask questions about the Pro Signal SS311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Signal SS311 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 1m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal SS311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.