PRO SIGNAL SVC682-3M Audio / Video Cable Assembly, XLR Socket, 3 Way, 6.35mm (1/4") Stereo Jack Plug, 9.8 ft, 3 m, Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pro Signal SVC682-3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 3m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal SVC682-3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.