PRO SIGNAL UC037-1-BK LEAD, AM-AM, USB2.0, BLK, 1M
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pro Signal UC037-1-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pro Signal UC037-1-BK technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Lead Length | 1m |
| Reach SVHC Compliant | Unknown |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal UC037-1-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
