
Pro Signal USB2-102B technical specifications.
| Color | Blue |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Lead Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| USB Standard | USB 2.0 |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal USB2-102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
