Sign in to ask questions about the Profigold BA-PGV1305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Profigold BA-PGV1305 technical specifications.
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | HDMI, Plug |
| Lead Length | 5m |
| RoHS | Not Compliant |
Download the complete datasheet for Profigold BA-PGV1305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
