Audio cable Cable Type: Audio cable Cable design: Round Colour: Black Conductor material: OFC Connection A: 2x RCA...
Profigold PROA4201 technical specifications.
| Color | Black |
| Length | 1m |
| Packaging | Blister |
| RoHS | Compliant |
No datasheet is available for this part.