Projects Unlimited AB2025B-LW50-R technical specifications.
| Frequency | 300Hz |
| Packaging | Tray |
| Series | AB |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AB2025B-LW50-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.