Projects Unlimited AB2720BF technical specifications.
| Capacitance | 3.5E-08F |
| Diameter | 27mm |
| Frequency | 2kHz |
| Mount | Flush |
| Resistance | 500R |
| Series | AB |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AB2720BF to view detailed technical specifications.
No datasheet is available for this part.