Speakers & Transducers 2.8KHz 300 Ohms 30nF
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AB2728B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Diameter | 27mm |
| Frequency | 500Hz |
| Mount | Flush |
| Series | AB |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AB2728B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.