
Projects Unlimited ADS-2008 technical specifications.
| Depth | 4mm |
| Diameter | 19.9mm |
| Frequency | 750Hz |
| Height | 19.9mm |
| Impedance | 8R |
| Length | 19.9mm |
| Max Power Dissipation | 200mW |
| Packaging | Tray |
| Resistance | 8R |
| Self Resonant Frequency | 750Hz |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited ADS-2008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.