
Projects Unlimited ADS-2908 technical specifications.
| Depth | 9.5mm |
| Diameter | 29mm |
| Frequency | 750Hz |
| Height | 10mm |
| Impedance | 8R |
| Max Power Dissipation | 200mW |
| Packaging | Tray |
| Resistance | 8R |
| Self Resonant Frequency | 650Hz |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited ADS-2908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.