
Projects Unlimited AI-1450-TW-LW80-WP-R technical specifications.
| Frequency | 5kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 35mA |
| Packaging | Bulk |
| Series | AI |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AI-1450-TW-LW80-WP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
