
Audio Indicators & Alerts PZ 88dBA 2900Hz 12V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AI-381P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 42.5mm |
| Frequency | 2.9kHz |
| Mount | Panel |
| Self Resonant Frequency | 2.9kHz |
| Series | AI |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AI-381P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
